onsemi FAN4146ESX Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 145-5675
- Mfr. Part No.:
- FAN4146ESX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-5675
- Mfr. Part No.:
- FAN4146ESX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Current | 0.5mA | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -35 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Operating Supply Voltage 2.5 V | ||
Maximum Operating Current 0.5mA | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -35 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
