onsemi FSFR1800XSL Power Switch IC 9-Pin, SIP
- RS Stock No.:
- 145-5456
- Mfr. Part No.:
- FSFR1800XSL
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-5456
- Mfr. Part No.:
- FSFR1800XSL
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 0.95Ω | |
| Maximum Operating Supply Voltage | 400 V | |
| Number of Outputs | 1 | |
| Maximum Operating Current | 7A | |
| Power Rating | 260W | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 9 | |
| Maximum Operating Temperature | +135 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 26.2 x 10.7 x 3.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 0.95Ω | ||
Maximum Operating Supply Voltage 400 V | ||
Number of Outputs 1 | ||
Maximum Operating Current 7A | ||
Power Rating 260W | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 9 | ||
Maximum Operating Temperature +135 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 26.2 x 10.7 x 3.4mm | ||
