onsemi FSQ0765RQWDTU Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 145-5312
- Mfr. Part No.:
- FSQ0765RQWDTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-5312
- Mfr. Part No.:
- FSQ0765RQWDTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- PH
