onsemi FSD176MRTUDTU, PWM Controller Power Switch IC 6-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
145-4641
Mfr. Part No.:
FSD176MRTUDTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

PWM Controller

Switch On Resistance

1.6Ω

Number of Outputs

1

Power Rating

85W

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.36 x 4.8 x 16.07mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy