onsemi FSGM0565RLDTU, Off Lineer Power Switch IC 6-Pin, TO-220F

Stock information currently inaccessible
RS Stock No.:
145-4575
Mfr. Part No.:
FSGM0565RLDTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Type

Off Lineer

Switch On Resistance

2.2Ω

Maximum Operating Supply Voltage

26 V

Number of Outputs

1

Maximum Operating Current

2.2A

Power Rating

70W

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.36 x 4.8 x 16.08mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy