onsemi KA5M0365RYDTU, Off Line Switcher Power Switch IC 4-Pin, TO-220F

Stock information currently inaccessible
RS Stock No.:
145-4544
Mfr. Part No.:
KA5M0365RYDTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

Off Line Switcher

Switch On Resistance

3.6Ω

Number of Outputs

1

Power Rating

75W

Mounting Type

Through Hole

Package Type

TO-220F

Pin Count

4

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.7 x 10 x 4.5mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy