onsemi FSDM311A Power Switch IC 8-Pin, PDIP
- RS Stock No.:
- 145-4490
- Mfr. Part No.:
- FSDM311A
- Brand:
- onsemi
Bulk discount available
Subtotal (1 tube of 50 units)*
£34.50
(exc. VAT)
£41.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.69 | £34.50 |
| 100 + | £0.649 | £32.45 |
*price indicative
- RS Stock No.:
- 145-4490
- Mfr. Part No.:
- FSDM311A
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Switch On Resistance | 14Ω | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Dimensions | 9.83 x 6.67 x 3.68mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Switch On Resistance 14Ω | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Dimensions 9.83 x 6.67 x 3.68mm | ||
- COO (Country of Origin):
- MY
