onsemi FAN6291QFMTCX Power Switch IC 14-Pin, TSSOP
- RS Stock No.:
- 135-8677
- Mfr. Part No.:
- FAN6291QFMTCX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 135-8677
- Mfr. Part No.:
- FAN6291QFMTCX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1.1mm | ||
