onsemi FAN6290QHMX Power Switch IC 10-Pin, SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-8675
Mfr. Part No.:
FAN6290QHMX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

10

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.25mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy