onsemi FAN6290QFMX Power Switch IC 10-Pin, SOP
- RS Stock No.:
- 135-8673
- Mfr. Part No.:
- FAN6290QFMX
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 135-8673
- Mfr. Part No.:
- FAN6290QFMX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 10 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
