Infineon BTS52001EJAXUMA1, Smart High-Side Power Switch IC 8-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
133-9923
Mfr. Part No.:
BTS52001EJAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Smart High-Side

Switch On Resistance

400mΩ

Number of Outputs

3

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.45mm

Priced to Clear

Yes

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy