Infineon BTS50161EKBXUMA1, Smart High-Side Power Switch IC 14-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
133-9883
Mfr. Part No.:
BTS50161EKBXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

Smart High-Side

Switch On Resistance

32mΩ

Number of Outputs

3

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

COO (Country of Origin):
MY