Infineon BTS50162EKAXUMA1High Side, Smart High-Side Power Switch IC 14-Pin, DSO
- RS Stock No.:
- 133-6713
- Mfr. Part No.:
- BTS50162EKAXUMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-6713
- Mfr. Part No.:
- BTS50162EKAXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | Smart High-Side | |
| Switch On Resistance | 32mΩ | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Current | 8A | |
| Number of Outputs | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 8.65 x 3.9 x 1.47mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type Smart High-Side | ||
Switch On Resistance 32mΩ | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Current 8A | ||
Number of Outputs 6 | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 14 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 8.65 x 3.9 x 1.47mm | ||
- COO (Country of Origin):
- MY




