- RS Stock No.:
- 128-8868
- Mfr. Part No.:
- BD2065AFJ-E2
- Brand:
- ROHM
100 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.69
(exc. VAT)
£2.03
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.69 | £8.45 |
25 - 45 | £1.522 | £7.61 |
50 - 245 | £1.448 | £7.24 |
250 - 495 | £1.398 | £6.99 |
500 + | £1.356 | £6.78 |
*price indicative |
- RS Stock No.:
- 128-8868
- Mfr. Part No.:
- BD2065AFJ-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-Side Power Switch ICs, ROHM Semiconductor
Power Management Switch ICs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Current Limit |
Power Switch Topology | High Side |
Switch On Resistance | 100mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 1A |
Number of Outputs | 3 |
Mounting Type | Surface Mount |
Package Type | SOP-J |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.37mm |
- RS Stock No.:
- 128-8868
- Mfr. Part No.:
- BD2065AFJ-E2
- Brand:
- ROHM
Related links
- DiodesZetex AP2142SG-13High Side Power Switch IC 8-Pin, SOP
- Microchip MIC2009A-1YM6-TR Adjustable Current-Limit Power Switch...
- Texas Instruments TPD3S014DBVR SOT-23
- DiodesZetex AP22652AW6-7High Side SOT-26
- Microchip MIC2039AYM6-TR Adjustable Current-Limit Power Switch IC...
- ROHM BD6522F-E2 Power Switch IC 8-Pin, SOP
- DiodesZetex AP22653AW6-7High Side SOT-26
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch...