ROHM BD2204GUL-E2, DualHigh Side, High Side Power Switch IC 6-Pin, VCSP50L1
- RS Stock No.:
- 124-6467
- Mfr. Part No.:
- BD2204GUL-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 124-6467
- Mfr. Part No.:
- BD2204GUL-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance | 120mΩ | |
| Number of Channels | 2 | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | VCSP50L1 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.5 x 1 x 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance 120mΩ | ||
Number of Channels 2 | ||
Maximum Operating Supply Voltage 4.5 V | ||
Mounting Type Surface Mount | ||
Package Type VCSP50L1 | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.5 x 1 x 0.45mm | ||
