onsemi FPF2700MX Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
124-1412
Mfr. Part No.:
FPF2700MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Operating Supply Voltage

36 V

Maximum Operating Current

2A

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.575mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy