Power Integrations SEN012DG, Dual, High Voltage Control Signal Switch Power Switch IC 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-5538
Mfr. Part No.:
SEN012DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

High Voltage Control Signal Switch

Number of Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.65mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy