Power Integrations LNK605DG, Off line Power Switch IC 7-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
123-5392
Mfr. Part No.:
LNK605DG
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Switch Type

Off line

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.9 x 1.65mm

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.

Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient