Infineon BTS51202EKAXUMA1High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
110-7733
Mfr. Part No.:
BTS51202EKAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

240mΩ

Maximum Operating Supply Voltage

28 V

Number of Outputs

2

Maximum Operating Current

2.5A

Mounting Type

Surface Mount

Package Type

DSO-14-40

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

The Infineon smart high side power switch is embedded in a PG-DSO-14-40 EP exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N channel vertical power MOSFET with charge pump. The device is integrated in Smart 6 technology. It is specially designed to drive lamps as well as LEDs in the harsh automotive environment.

Two channel device

Very low stand by current

Electrostatic discharge protection

Optimized electromagnetic compatibility

Very low power DMOS leakage current in OFF state