Infineon BTS50902EKAXUMA1High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7419
Mfr. Part No.:
BTS50902EKAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

180mΩ

Maximum Operating Supply Voltage

41 V

Maximum Operating Current

3.5A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DSO-14-40

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm