Infineon BTS3028SDLATMA1Low Side, Low Side Power Switch Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 110-7182
- Mfr. Part No.:
- BTS3028SDLATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7182
- Mfr. Part No.:
- BTS3028SDLATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance | 128mΩ | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Current | 5.8A | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 6.22 x 2.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance 128mΩ | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Current 5.8A | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 6.22 x 2.3mm | ||
RoHS Status: Exempt




