Infineon ITS4300SSJDXUMA1High Side, High Side Power Switch Power Switch IC 8-Pin, DSO

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7115
Mfr. Part No.:
ITS4300SSJDXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Switch On Resistance

600mΩ

Maximum Operating Supply Voltage

40 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy