Power Integrations TNY274GN, Off Lineer Power Switch IC 7-Pin, PDIP SMD
- RS Stock No.:
- 533-890
- Mfr. Part No.:
- TNY274GN
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 533-890
- Mfr. Part No.:
- TNY274GN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Lineer | |
| Power Rating | 11W | |
| Mounting Type | Surface Mount | |
| Package Type | PDIP SMD | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Lineer | ||
Power Rating 11W | ||
Mounting Type Surface Mount | ||
Package Type PDIP SMD | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Priced to Clear Yes | ||
