Power Integrations TOP254EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
- RS Stock No.:
- 533-535
- Mfr. Part No.:
- TOP254EN
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 533-535
- Mfr. Part No.:
- TOP254EN
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off Line Switcher | |
| Power Rating | 62W | |
| Mounting Type | Through Hole | |
| Package Type | ESIP-7C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.24 x 2.06 x 8.25mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off Line Switcher | ||
Power Rating 62W | ||
Mounting Type Through Hole | ||
Package Type ESIP-7C | ||
Pin Count 6 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.24 x 2.06 x 8.25mm | ||
