RS PRO Grey Zinc Plated Steel Power Supply Case, 76.2 x 50.8 x 29mm
- RS Stock No.:
- 777-3152
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 777-3152
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Dimensions | 76.2 x 50.8 x 29mm | |
| Body Material | Zinc Plated Steel | |
| Colour | Grey | |
| External Height | 29 mm | |
| External Length | 76.2 mm | |
| External Width | 50.8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Dimensions 76.2 x 50.8 x 29mm | ||
Body Material Zinc Plated Steel | ||
Colour Grey | ||
External Height 29 mm | ||
External Length 76.2 mm | ||
External Width 50.8 mm | ||
- COO (Country of Origin):
- GB
