RS PRO Grey Zinc Plated Steel Power Supply Case, 205 x 155 x 155mm
- RS Stock No.:
- 129-612
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1
£42.75
(exc. VAT)
£51.30
(inc. VAT)
- RS Stock No.:
- 129-612
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Dimensions | 205 x 155 x 155mm | |
| Body Material | Zinc Plated Steel | |
| Colour | Grey | |
| External Height | 155 mm | |
| External Length | 205 mm | |
| External Width | 155 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Dimensions 205 x 155 x 155mm | ||
Body Material Zinc Plated Steel | ||
Colour Grey | ||
External Height 155 mm | ||
External Length 205 mm | ||
External Width 155 mm | ||
RoHS Status: Not Applicable
Related links
- Block Black RAL 5008 Sheet Steel Power Supply Case 210 mm, 230 mm
- Block Black RAL 5008 Sheet Steel Power Supply Case 130 mm, 140 mm
- Block Black RAL 5008 Sheet Steel Power Supply Case 230 mm, 420 mm
- OKW White ABS Plug Case 120 mm, 65 mm
- OKW White IP40 55 mm 110 mm
- RS PRO White ABS Instrument Case, 159 x 205 x 64mm
- RS PRO White ABS Instrument Case, 159 x 205 x 51mm
- CRC 500 ml Grey Zinc Plated Zinc Primer Spray

