Weidmuller Battery Module, for use with DC UPS
- RS Stock No.:
- 923-6609
- Mfr. Part No.:
- 1406930000
- Brand:
- Weidmuller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-6609
- Mfr. Part No.:
- 1406930000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmuller | |
Accessory Type | Battery | |
For Use With | DC UPS | |
Terminal Type | Screw | |
Protection Features | Overload Protection, Short Circuit Protection | |
Standards Met | CE, cULus Listed, EAC, RCM, TUV, UL LIsted | |
Mounting Style | DIN Rail Mount | |
Input Current Range | Maximum of 10A | |
Select all | ||
---|---|---|
Brand Weidmuller | ||
Accessory Type Battery | ||
For Use With DC UPS | ||
Terminal Type Screw | ||
Protection Features Overload Protection, Short Circuit Protection | ||
Standards Met CE, cULus Listed, EAC, RCM, TUV, UL LIsted | ||
Mounting Style DIN Rail Mount | ||
Input Current Range Maximum of 10A | ||
- COO (Country of Origin):
- SK
ConnectPower Series
Professional range of Weidmuller buffers from the ConnectPower series. In the event of a power shortage, the buffers take over the power supplies in the range from 250ms to 1s in automation systems. The energy is stored in the internal capacitors making them maintenance free. The buffers incorporate an LED display to show the respective state of the buffer.
Reliable
Efficient
Robust
Efficient
Robust
Switch Mode - Weidmuller