Phihong Interchangeable Plug, for use with POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Adapters,
- RS Stock No.:
- 873-2405
- Mfr. Part No.:
- RPE-N-R
- Brand:
- Phihong
Discontinued product
- RS Stock No.:
- 873-2405
- Mfr. Part No.:
- RPE-N-R
- Brand:
- Phihong
Technical Reference
Legislation and Compliance
Product Details
Interchangeable Plugs for the R-Series Wall Power Adaptors
Interchangeable plugs to be used with the R-Series of Phihong plug in power supplies
Specifications
Attribute | Value |
---|---|
Accessory Type | Interchangeable Europe Clip |
For Use With | POE16R, PSA05R, PSA10R, PSA11R, PSA15R, PSA18R, PSA21R, PSA60R Adapters, PSAA10R, PSAA20R, PSAA30R, PSAC05R, PSAM30R, PSB05R, PSC03R, PSC05R, PSC09R, PSC11R, PSC12R, PSC20R, PSC30R, PSM11R |
Input Current Range | 0.015 A@ 115 V ac, 0.08 A@ 230 V ac |
Standards Met | CE Certified, C-Tick N136, cUL/UL, cULus Listed, SAA, TUV |
Mounting Style | Wall Mount |
- RS Stock No.:
- 873-2405
- Mfr. Part No.:
- RPE-N-R
- Brand:
- Phihong