Riello UPS Bypass Switch, for use with Riello UPS
- RS Stock No.:
- 768-8957
- Mfr. Part No.:
- WBS 0032A-11H-A
- Brand:
- Riello
Discontinued
- RS Stock No.:
- 768-8957
- Mfr. Part No.:
- WBS 0032A-11H-A
- Brand:
- Riello
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | Bypass Switch | |
| For Use With | Riello UPS | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type Bypass Switch | ||
For Use With Riello UPS | ||
- COO (Country of Origin):
- GB
Single Phase Maintenance Bypass Switches
Maintenance Bypass Switches are designed to allow a UPS to be bypassed (for maintenance or removal) without disruption to the connected load(s). The wrap around single operation switch offers a user-friendly approach.
Manual transfer switch:
Manually operated transfer switch (make before break)
3 Position Switch:
NORMAL (load powered via UPS)
BYPASS (load powered via the mains supply. UPS isolated)
UPS & BYPASS (load powered via the mains supply.
UPS connected to the mains supply for testing).
Hardwired termination
Wall or 19in. rack mount versions:
WBS series for wall mount versions (RS 768-8957, RS 768-8969)
RBS series for 19in. rack mount versions (RS 768-8953, RS768-8966)
Lockable switch option for added security.
Manually operated transfer switch (make before break)
3 Position Switch:
NORMAL (load powered via UPS)
BYPASS (load powered via the mains supply. UPS isolated)
UPS & BYPASS (load powered via the mains supply.
UPS connected to the mains supply for testing).
Hardwired termination
Wall or 19in. rack mount versions:
WBS series for wall mount versions (RS 768-8957, RS 768-8969)
RBS series for 19in. rack mount versions (RS 768-8953, RS768-8966)
Lockable switch option for added security.
