Riello UPS Battery Pack, for use with Sentinel Pro SEP 2200-3000/ER UPS
- RS Stock No.:
- 768-8856
- Mfr. Part No.:
- BB SEP 72-A3
- Brand:
- Riello
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£988.26
(exc. VAT)
£1,185.91
(inc. VAT)
- RS Stock No.:
- 768-8856
- Mfr. Part No.:
- BB SEP 72-A3
- Brand:
- Riello
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Accessory Type | 7 Ah Battery Extended Runtime Pack | |
| For Use With | Sentinel Pro SEP 2200-3000/ER UPS | |
Select all | ||
|---|---|---|
Brand Riello | ||
Accessory Type 7 Ah Battery Extended Runtime Pack | ||
For Use With Sentinel Pro SEP 2200-3000/ER UPS | ||
- COO (Country of Origin):
- IT
Riello Sentinal Pro Single-phase UPS
SENTINEL PRO is an on-line double-conversion UPS (Uninterruptible Power Supply) offering the highest levels of reliability and protection for critical servers, voice and data processing IT systems.
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off
For long runtime applications, Sentinel Pro (ER models) can be fitted with matching battery extension packs which also include additional battery boost chargers. SENTINEL PRO UPS also have USB communication ports as standard, with a built-in expansion slot for additional adapters, protocol converters and relate contact cards.
The UPS is highly efficient. SENTINEL PRO is designed to save energy and has a power-off push-button feature to reduce energy consumption to zero, when no load is connected or switched off
Operating flexibility
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)
Emergency function
Battery optimisation
Runtime expandability
Reduced noise
Programmable cold-start from battery
Input protection with fuse which can be reset
On-Line (VFI)
Advanced communication, multiplatform, for all operating systems and network environments, Powershield3 supervision and shut-down software included for Windows 7, 2008, Vista, 2003, XP, Linux, Mac OS X, Sun Solaris and VMware ESX operating systems and other Unix operating systems
Note
Any part numbers with the ER suffix requires an external expansion pack to operate
Related links
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 2200-3000/ER UPS
- Riello UPS Battery Pack, for use with Sentinel Pro SEP 1000 UPS
- Riello UPS Battery Pack, for use with Sentinel Dual SDH 2200/3000 UPS
- Riello Power Supply Accessory BTC SEP Series
- Riello UPS Battery BB SDU Series
- Riello UPS Battery BB SEP Series
- Riello UPS Battery BB STW Series
- Riello 220V ac Input Stand Alone Uninterruptible Power Supply Sentinel Pro

