ADAFRUIT INDUSTRIES USB Cable, for use with Power management, 1944 Series
- RS Stock No.:
- 282-1460
- Mfr. Part No.:
- 1944
- Brand:
- ADAFRUIT INDUSTRIES
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-1460
- Mfr. Part No.:
- 1944
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Accessory Type | Charge Controller | |
| For Use With | Power management | |
| Series | 1944 | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Accessory Type Charge Controller | ||
For Use With Power management | ||
Series 1944 | ||
- COO (Country of Origin):
- US
The 1-Avel USB charger designed specifically for LiPo batteries. With interfaces compatible with USB ports. Measuring 22 mm in length, 37 mm in width, and 7 mm in height and weighting only 4 grams.
RoHS compliant
Related links
- ADAFRUIT INDUSTRIES 1304, USB Power Switch IC
- ADAFRUIT INDUSTRIES P80 Grit P80 Sandpaper, 72mm x 185mm
- Keithley USB Cable
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for USB
- Phoenix Contact USB Cable IFS-USB-DATACABLE Series
- Eaton UPS Network Management Card 5PX 9E 9SX EX
- ADAFRUIT INDUSTRIES 2223 Development Kit
- ADAFRUIT INDUSTRIES 254 Development Kit