APC UPS Battery Pack, for use with UPC

Subtotal (1 unit)*

£1,484.70

(exc. VAT)

£1,781.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +£1,484.70

*price indicative

RS Stock No.:
247-2074
Mfr. Part No.:
SRVS240RLBP-9A
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Battery Pack

For Use With

UPC

RoHS Status: Exempt

COO (Country of Origin):
CN
The APC Battery pack is an easy UPS On Line SRVS 240V RM battery pack for 6 or 10 KVA extended runtime model. The Battery type in this product is lead acid battery.

Device mounting is Rack mount
Colour is black
Mounting mode is rack mounted with kit

Related links