APC UPS Replacement Battery Cartridge, for use with UPC

Subtotal (1 unit)*

£119.20

(exc. VAT)

£143.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£119.20

*price indicative

RS Stock No.:
247-2049
Mfr. Part No.:
APCRBC162
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Accessory Type

Replacement Battery Cartridge

For Use With

UPC

RoHS Status: Exempt

COO (Country of Origin):
PH
The APC Replacement battery cartridge is a battery pack of lead acid type with 2 Year Warranty. Its main purpose is to provide replacement battery packs in APC branded Uninterruptible power supplies.

Device mounting is enclosed battery cartridge
Colour is black
Mounting mode is not rack mountable

Related links