APC UPS Replacement Battery Cartridge, for use with UPC
- RS Stock No.:
- 247-2042
- Mfr. Part No.:
- APCRBC151
- Brand:
- APC
Subtotal (1 unit)*
£441.64
(exc. VAT)
£529.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.64 |
*price indicative
- RS Stock No.:
- 247-2042
- Mfr. Part No.:
- APCRBC151
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Accessory Type | Replacement Battery Cartridge | |
| For Use With | UPC | |
| Select all | ||
|---|---|---|
Brand APC | ||
Accessory Type Replacement Battery Cartridge | ||
For Use With UPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The APC Replacement battery cartridge is a battery pack of lead acid type with 2 Year Warranty. Its main purpose is to provide replacement battery packs in APC branded Uninterruptible power supplies.
Device mounting is enclosed battery cartridge
Colour is black
Mounting mode is not rack mountable
Colour is black
Mounting mode is not rack mountable
Related links
- APC UPS Replacement Battery Cartridge, for use with UPC
- APC UPS Replacement Battery Cartridge UPS
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge BE325-CN Battery
- APC UPS Replacement Battery Cartridge, for use with Smart-UPS XL 24V
- APC UPS Replacement Battery Cartridge SMX1000I SMX750I UPS
- APC UPS Replacement Battery Cartridge SU2200RMXLI3U SU3000RMXLI3U,
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
