Allen Bradley Buffer Module, for use with DC-UPS, 1606 Series
- RS Stock No.:
- 221-3542
- Mfr. Part No.:
- 1606-XLS960BUFFER
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£446.53
(exc. VAT)
£535.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £446.53 |
*price indicative
- RS Stock No.:
- 221-3542
- Mfr. Part No.:
- 1606-XLS960BUFFER
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Buffer Module | |
| For Use With | DC-UPS | |
| Series | 1606 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Buffer Module | ||
For Use With DC-UPS | ||
Series 1606 | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation series 1606 - XLS performance power supplies line couples a new technology that signify cantly reduces unit size yet delivers a 150% power boost. Sleek and compact, these highly efficient devices have enough reserve current availab
Industry-Leading Efficiency
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Wide Power Range and Feature Set
Compact Size
CE marked
cULus and cURus listed
Selectable operating mode (single/parallel)
Excellent efficiency and temperature rating
Related links
- Allen Bradley Rechargeable Battery Module 1606 Series
- Allen Bradley UPS Control Unit 1606 Series
- Allen Bradley Power Supply Redundancy Module 1606 Series
- Allen Bradley Mounting Bracket 1606-XLA Series
- Allen Bradley UPS Network Management Card 1609 Series
- Allen Bradley Battery Pack 1609 Series
- Allen Bradley UPS Battery 1609-500SBAT Series
- Siemens UPS Battery Pack 6 A DC UPS Module
