Recom Power Line Filter, for use with RECOM Power Supply, RLS Series
- RS Stock No.:
- 185-5855
- Mfr. Part No.:
- RLS-126
- Brand:
- Recom
Bulk discount available
Subtotal (1 unit)*
£1.19
(exc. VAT)
£1.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 194 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.19 |
| 5 - 9 | £1.16 |
| 10 - 24 | £1.12 |
| 25 - 49 | £1.09 |
| 50 + | £1.05 |
*price indicative
- RS Stock No.:
- 185-5855
- Mfr. Part No.:
- RLS-126
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Accessory Type | Line Inductor | |
| For Use With | RECOM Power Supply | |
| Series | RLS | |
| Standards Met | REACH | |
| Input Current Range | 0.8A | |
| Mounting Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Accessory Type Line Inductor | ||
For Use With RECOM Power Supply | ||
Series RLS | ||
Standards Met REACH | ||
Input Current Range 0.8A | ||
Mounting Style Surface Mount | ||
- COO (Country of Origin):
- TW
RECOM Power Line Filter, 0.8A Input Current Range, Surface Mounting - RLS Series - RLS-126
Want to keep your system running in tip-top shape? Boost the performance of your electrical supply units with this power line filter from RECOM. It regulates the electrical frequencies going to your equipment by generating an electromagnetic field and blocking potentially damaging RFI or EMI. This ensures only pure signals make it downstream, which reduces disruption and maintenance. The power line filter also protects circuits against harmful currents to keep your system ticking along without a hitch.
Features & Benefits
• Highly conductive copper-wrapped steel core for optimum signal clarity
• Flexible wire goes around components to navigate densely packed PCBs
• 12mm width saves space in busy setups
• Flexible wire goes around components to navigate densely packed PCBs
• 12mm width saves space in busy setups
Applications
• Energy industry
• Hydraulic equipment
• Security systems
• Consumer electronics
• Hydraulic equipment
• Security systems
• Consumer electronics
At what temperatures can I use this power line filter?
The component has a wide operating temperature range of -40°C to +125°C. This makes it suitable for use in harsh industrial environments.
How does this power line filter work?
The unit uses capacitors, inductors, resistors and a ferrite core to separate electromagnetic from electric signals.
Related links
- Recom Power Line Filter RLS Series
- Recom Power Supply, R-REF01 Series
- Recom Power Supply Accessory RSP-168 Series
- RECOM Power Supply Accessories
- Recom Power Supply RSP20 Series
- Recom Adapter RAC01-GB AC/DC Converter RAC02-GB
- TDK-Lambda Power Line Filter, for use with Single Phase Power Supply
- TDK-Lambda Power Line Filter, for use with Power Supply
