XP Power Plug In Power Supply, for use with VEP Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
121-7169
Mfr. Part No.:
VEP PLUG US
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Accessory Type

Plug Head

For Use With

VEP Series

Protection Features

Over Voltage Protection, Overload Protection, Short Circuit Protection

Standards Met

Class A, CSA, cUL60601-1, cUL60950-1, EN55022, EN60601-1, EN60950-1, EN61000-3-2, EN61000-3-3, EN61000-4-11, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1:2005, IEC60950-1, Installation Class 3, Level 2, UL60601-1, UL60950-1

Supply Voltage

80 → 264V ac

Plug Type

US

COO (Country of Origin):
CN

XP Power - VEP Series AC-DC Power Supply Plug Heads


XP Power offers an excellent range of plug heads for their VEP series of 8 to 36 W power supplies. These compact and reliable plug heads are available in US, UK, China, Australia and European versions.


Switch Mode - XP Power