ABB Mounting Kit, for use with PowerValue 11RT G2, 4NWP Series
- RS Stock No.:
- 690-664
- Mfr. Part No.:
- 4NWP100211R0001
- Brand:
- ABB
Subtotal (1 unit)*
£60.83
(exc. VAT)
£73.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.83 |
*price indicative
- RS Stock No.:
- 690-664
- Mfr. Part No.:
- 4NWP100211R0001
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Mounting Kit | |
| For Use With | PowerValue 11RT G2 | |
| Series | 4NWP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Kit | ||
For Use With PowerValue 11RT G2 | ||
Series 4NWP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB Rack Mounting Kit is a structural accessory designed to securely install UPS systems and battery modules into standard 19-inch server racks. Its compatible with single-phase UPS units ranging from 1 to 3 kVA and supports both standard and UL-rated models. With a compact form factor and robust metal construction, it ensures safe, space-efficient integration of power equipment in IT, industrial, and lab environments.
Supports UPS units from 1 to 3 kVA, including UL-rated variants
Measures 450x55x55 mm and weighs approximately 1.66 kg
Enables rack installation of UPS and battery modules for organized deployment
Complies with RoHS and REACH environmental standards
Packaged as a single unit with protective enclosure for safe transport
Measures 450x55x55 mm and weighs approximately 1.66 kg
Enables rack installation of UPS and battery modules for organized deployment
Complies with RoHS and REACH environmental standards
Packaged as a single unit with protective enclosure for safe transport
Related links
- Potential-free contacts 11RT G2 1-3kVA
- ABB Mounting Kit
- ABB Mounting Kit, 1SCA Series
- ABB Mounting Kit for Use with Ggk Trunking
- ABB Mounting Kit for Welcome
- ABB Mounting Kit for Use with Manual Motor Starter, 31.2mm Length
- ABB Mounting Kit for Use with MS116 13mm Length 250Vdc, 400Vac
- ABB Mounting Kit for use with T Max T3