TRACOPOWER Power Supply Accessory, for use with TXN Series, TXN Series
- RS Stock No.:
- 608-924
- Mfr. Part No.:
- TXN-AUX2
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.73 | £0.746 |
| 5 + | £3.43 | £0.686 |
*price indicative
- RS Stock No.:
- 608-924
- Mfr. Part No.:
- TXN-AUX2
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Accessory Type | Cable | |
| For Use With | TXN Series | |
| Series | TXN | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Accessory Type Cable | ||
For Use With TXN Series | ||
Series TXN | ||
- COO (Country of Origin):
- CN
The TRACOPOWER Auxiliary cable designed for advanced connectivity with TXN 200, 350, 500, and 800 series converters. It features a dual 2-pin connector layout and supports both remote On/Off and sense functions for enhanced system control. It ensures precise signal routing in demanding industrial environments.
0.75 m cable length for flexible installation
28 AWG wire gauge for compact routing
Colour coded wires
28 AWG wire gauge for compact routing
Colour coded wires
Related links
- TRACOPOWER Power Supply Accessory TXN Series
- TRACOPOWER Power Supply Accessory TXN Series
- TRACOPOWER Power Supply Accessory TCI Series
- TRACOPOWER Power Supply Accessory TCI Series
- Phoenix Contact Power Supply Accessory, QUINT4 Series
- LEDLENSER Power Supply Accessory, 502312 Series
- Riello Power Supply Accessory RACK GUIDE Series
- Phoenix Contact Power Supply Accessory, STEP POWER Series
