Amphenol ICC Vertical Receptacle, for use with SFP450, SFP650
- RS Stock No.:
- 554-639
- Mfr. Part No.:
- 51741-10002406CCLF
- Brand:
- Amphenol ICC
Discontinued
- RS Stock No.:
- 554-639
- Mfr. Part No.:
- 51741-10002406CCLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Accessory Type | Vertical Receptacle | |
| For Use With | SFP450, SFP650 | |
| Terminal Type | Solder | |
| Input Current Range | 48A | |
| Mounting Style | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Accessory Type Vertical Receptacle | ||
For Use With SFP450, SFP650 | ||
Terminal Type Solder | ||
Input Current Range 48A | ||
Mounting Style PCB Mount | ||
- COO (Country of Origin):
- FR
FCI Mating Connector
PwrBlade® - receptacle connectors
Polarsied
Guide pin
1 row of power, 4 rows of signal
UL-94V-0 housing
Operating temperature range -20 to +105°C
Polarsied
Guide pin
1 row of power, 4 rows of signal
UL-94V-0 housing
Operating temperature range -20 to +105°C
Approvals
UL and CSA
