Phoenix Contact Power Supply Redundancy Module, for use with Power Supply, QUINT4 Series
- RS Stock No.:
- 535-924
- Mfr. Part No.:
- 1088206
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£162.69
(exc. VAT)
£195.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.69 |
*price indicative
- RS Stock No.:
- 535-924
- Mfr. Part No.:
- 1088206
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Redundancy Module | |
| For Use With | Power Supply | |
| Series | QUINT4 | |
| Input Voltage | 24V | |
| Output Voltage | 0.1V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Redundancy Module | ||
For Use With Power Supply | ||
Series QUINT4 | ||
Input Voltage 24V | ||
Output Voltage 0.1V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact QUINT4-ORING redundancy module is designed to enhance system reliability by allowing for seamless load-sharing between two independent power supplies. This innovative module employs ACB Technology, which automatically balances the load between the connected supplies, effectively doubling their service life and reducing overall operational costs. Engineered for easy DIN rail mounting, it operates across a nominal voltage range of 12 V DC to 24 V DC, making it suitable for various applications, from industrial automation to critical power systems. This module not only provides exceptional surge protection but also features integrated monitoring capabilities, ensuring that your power supply system remains continuously operational. Its robust design and intelligent functionality ensure high efficiency and adaptability, catering to the demanding requirements of modern electrical systems.
Active monitoring ensures consistent redundancy and immediate fault detection
Saves energy through optimal current balancing, lowering operational expenses
Integrated surge protection enhances system resilience against power spikes
Compact design allows for efficient use of space on a DIN rail
Advanced technology contributes to prolonged lifespan of power supplies, reducing maintenance needs
Flexible connection methods accommodate various conductor types and sizes
High-level efficiency ratings ensure minimal power loss during operation
User-friendly LED indicators provide instant visual feedback on operational status
Saves energy through optimal current balancing, lowering operational expenses
Integrated surge protection enhances system resilience against power spikes
Compact design allows for efficient use of space on a DIN rail
Advanced technology contributes to prolonged lifespan of power supplies, reducing maintenance needs
Flexible connection methods accommodate various conductor types and sizes
High-level efficiency ratings ensure minimal power loss during operation
User-friendly LED indicators provide instant visual feedback on operational status
Related links
- Phoenix Contact Power Supply Redundancy Module QUINT4 Series
- Phoenix Contact Redundancy module QUINT4-S-ORING/12-24DC/1X40/+ Series
- Phoenix Contact Power Supply Accessory, QUINT4 Series
- Phoenix Contact Redundancy module QUINT4-S-ORING/12-24DC/1X40 Series
- Power Supply Accessories
- Phoenix Contact Redundancy module, TRIO-DIODE/48DC/2X10/1X20 Series
- Phoenix Contact Redundancy module, QUINT-ORING/24DC/2X40/1X80 Series
- Phoenix Contact Redundancy module, TRIO-DIODE/12-24DC/2X10/1X20 Series
