Phoenix Contact Battery Module, for use with QUINT-HP-AC UPS, QUINT-HP-FAN Series

Subtotal (1 unit)*

£45.42

(exc. VAT)

£54.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.42

*price indicative

RS Stock No.:
519-899
Mfr. Part No.:
1252068
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

UPS Battery Module

For Use With

QUINT-HP-AC UPS

Series

QUINT-HP-FAN

Input Voltage

12V

COO (Country of Origin):
DE
The Phoenix Contact fan module serves as an essential component for the QUINT-HP-AC UPS, ensuring optimal cooling and longevity. Designed to enhance the operational reliability of your systems, this fan module features a robust service life of up to 70,000 hours, making it a wise investment for users needing consistent performance. Its compact dimensions allow for easy integration into existing setups while providing efficient airflow. With operational temperature tolerances ranging from -25 °C to 60 °C, it proves versatile for diverse applications, from industrial automation to essential energy management systems.

Compact size facilitates seamless installation in limited spaces
Complies with stringent environmental regulations supporting responsible usage
Delivers dependable performance across a broad temperature range