Schneider Electric Plug In Non-Latching Relay, 60V dc Coil, DPST-C/O
- RS Stock No.:
- 922-1818
- Mfr. Part No.:
- RXG25ND
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1818
- Mfr. Part No.:
- RXG25ND
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 60V dc | |
| Contact Configuration | DPST-C/O | |
| Mounting Type | Plug In | |
| Number of Poles | 2 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 13mm | |
| Coil Resistance | 6.7 kΩ | |
| Coil Power | 530mW | |
| Life | 10000000 cycles | |
| Height | 30.8mm | |
| Standards Met | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 5kV ac | |
| Depth | 29mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Industrial | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 60V dc | ||
Contact Configuration DPST-C/O | ||
Mounting Type Plug In | ||
Number of Poles 2 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 13mm | ||
Coil Resistance 6.7 kΩ | ||
Coil Power 530mW | ||
Life 10000000 cycles | ||
Height 30.8mm | ||
Standards Met CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 5kV ac | ||
Depth 29mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Industrial | ||
