Schneider Electric Plug In Non-Latching Relay, 48V dc Coil, DPST-C/O

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-1776
Mfr. Part No.:
RXG23ED
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V dc

Contact Configuration

DPST-C/O

Mounting Type

Plug In

Number of Poles

2

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V

Length

13mm

Coil Resistance

4.4 kΩ

Coil Power

530mW

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Height

30.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Contact Material

Silver Alloy

Life

10000000 cycles

Depth

37.1mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Industrial

COO (Country of Origin):
CN