Schneider Electric Plug In Power Relay, 48V ac Coil, 3A Switching Current, 4PDT

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-1593
Mfr. Part No.:
RXM4GB1E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

3A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Length

21mm

Coil Resistance

710Ω

Coil Power

1.2W

Life

100000 cycles

Height

27mm

Contact Material

Gold Plated

Standards Met

CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL

Minimum Operating Temperature

-40°C

Depth

47.7mm

Maximum Operating Temperature

+55°C

Maximum Switching Power DC

84 W

Maximum Switching Power AC

750VA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy