KEMET Surface Mount Non-Latching Relay, 12V dc Coil, DPDT
- RS Stock No.:
- 870-5390
- Mfr. Part No.:
- EE2-12NUH-L
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-5390
- Mfr. Part No.:
- EE2-12NUH-L
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Length | 15mm | |
| Coil Resistance | 1.028 kΩ | |
| Coil Power | 140mW | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 1.5kV ac | |
| Standards Met | CSA, UL Recognized E73266 | |
| Maximum Operating Temperature | +85°C | |
| Depth | 7.5mm | |
| Height | 9mm | |
| Maximum Switching Power AC | 125VA | |
| Maximum Switching Power DC | 60 W | |
| Application | Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Length 15mm | ||
Coil Resistance 1.028 kΩ | ||
Coil Power 140mW | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 1.5kV ac | ||
Standards Met CSA, UL Recognized E73266 | ||
Maximum Operating Temperature +85°C | ||
Depth 7.5mm | ||
Height 9mm | ||
Maximum Switching Power AC 125VA | ||
Maximum Switching Power DC 60 W | ||
Application Electronic Switching Systems, PBX, Telecommunications, Terminal Equipment | ||
