TE Connectivity PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
864-0079
Mfr. Part No.:
V23105A5505A201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

1050Ω

Coil Power

>500mW

Depth

10mm

Isolation Coil To Contact

1.05kVrms

Maximum Operating Temperature

+85°C

Series

D2n

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Height

10.8mm

Life

15000000 (Mechanical) Operations, 300000 (Electrical) Operations

T77 Series


10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy