TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
 - 864-0072
 - Mfr. Part No.:
 - V23105A5303A201
 - Brand:
 - TE Connectivity
 
Discontinued
- RS Stock No.:
 - 864-0072
 - Mfr. Part No.:
 - V23105A5303A201
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 220V | |
| Length | 20.2mm | |
| Coil Resistance | 720 Ω | |
| Coil Power | 200mW | |
| Depth | 10mm | |
| Isolation Coil To Contact | 1.05kV rms | |
| Maximum Operating Temperature | +85°C | |
| Series | D2n | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 15000000 (Mechanical) Operations, 300000 (Electrical) Operations | |
| Height | 10.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 12V dc  | ||
Contact Configuration DPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 3A  | ||
Number of Poles 2  | ||
Terminal Type Through Hole  | ||
Maximum Switching Voltage AC 250V  | ||
Maximum Switching Voltage DC 220V  | ||
Length 20.2mm  | ||
Coil Resistance 720 Ω  | ||
Coil Power 200mW  | ||
Depth 10mm  | ||
Isolation Coil To Contact 1.05kV rms  | ||
Maximum Operating Temperature +85°C  | ||
Series D2n  | ||
Minimum Operating Temperature -40°C  | ||
Contact Material Silver Alloy  | ||
Life 15000000 (Mechanical) Operations, 300000 (Electrical) Operations  | ||
Height 10.8mm  | ||
T77 Series
10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy
