TE Connectivity PCB Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 864-0047
- Mfr. Part No.:
- T92S11D12-110
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 864-0047
- Mfr. Part No.:
- T92S11D12-110
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 110V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 30A | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Length | 52.32mm | |
Coil Resistance | 7.255 kΩ | |
Coil Power | 1.7W | |
Life | 10000000 (Mechanical) Operations, 30000 (Electrical) cycles | |
Height | 30.73mm | |
Depth | 34.54mm | |
Isolation Coil To Contact | 4kV rms | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Series | T92 | |
Contact Material | Silver Alloy | |
Application | General Purpose | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 30A | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 52.32mm | ||
Coil Resistance 7.255 kΩ | ||
Coil Power 1.7W | ||
Life 10000000 (Mechanical) Operations, 30000 (Electrical) cycles | ||
Height 30.73mm | ||
Depth 34.54mm | ||
Isolation Coil To Contact 4kV rms | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Series T92 | ||
Contact Material Silver Alloy | ||
Application General Purpose | ||
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE