TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 864-0019
- Mfr. Part No.:
- RTE44012F
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 864-0019
- Mfr. Part No.:
- RTE44012F
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V | |
| Length | 29mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Depth | 15.7mm | |
| Series | RT2 | |
| Height | 12.7mm | |
| Life | 30000000 (Mechanical) Operations, 50000 (Electrical) cycles | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Switching Power AC | 2 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Depth 15.7mm | ||
Series RT2 | ||
Height 12.7mm | ||
Life 30000000 (Mechanical) Operations, 50000 (Electrical) cycles | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Switching Power AC 2 kVA | ||
Application General Purpose | ||
R10 Series Relay
R10 Series relay from TE Connectivity with transparent enclosures and solder terminals for stud or plug-in mounting
DPDT
UL, CS, RoHS Standard
UL, CS, RoHS Standard
